Image is representational - see mfr. specs

Heat Shrinkable Label - 0.75" x 1.97" (19.0mm x 50.0mm) Size - 3:1 Shrink Ratio - White.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrinkable Label - 0.75" x 1.97" (19.0mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
Product Highlights:
  • TMS-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
Search Keywords: TMSSCE34209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TMS-SCE-3/4-2.0-9
  • Alias/AKA:
    0567590001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    250
  • Material:
    Cross Linked Polyolefin
  • Marker Color:
    White
  • Maximum Cable Diameter:
    16.25 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,957
Ships today, if you order in
Minimum Order Quantity:
100
10 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.28
250
$1.25
500
$1.21
1,000
$1.18
2,500
$1.16
5,000
$1.14
7,500
$1.13
10,000 +
$1.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!