Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TMS-SCE-3/4-2.0-3

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Orange
Search Keywords: TMSSCE34203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TMS-SCE-3/4-2.0-3
Alias/AKA: 8839090001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Material: Cross Linked Polyolefin
Marker Color: Orange
Maximum Cable Diameter: 16.25 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TMS-SCE-3/4-2.0-3 RoHS compliant?
Yes, TMS-SCE-3/4-2.0-3 is RoHS compliant.
What is the lead time for TMS-SCE-3/4-2.0-3?
The standard lead time for TMS-SCE-3/4-2.0-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,689
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.50
250
$8.48
500
$8.46
750
$8.44
1,500
$4.45
2,250
$3.06
3,000 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!