- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-3/4-2.0-2
TMS-SCE-3/4-2.0-2
TE Connectivity / Raychem Brand
The TMS-SCE-3/4-2.0-2 is a 3:1 shrink ratio, flame-retardant polyolefin heat-shrinkable sleeve designed for the identification ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The TMS-SCE-3/4-2.0-2 is a 3:1 shrink ratio, flame-retardant polyolefin heat-shrinkable sleeve designed for the identification of wires and cables.
Search Keywords: TMSSCE34202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-3/4-2.0-2
-
Alias/AKA:0827230001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Red
-
Maximum Cable Diameter:16.25 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,510
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$3.51
250
$3.44
500
$3.16
1,000
$2.72
2,500
$2.57
5,000
$2.48
7,500
$2.47
10,000 +
$2.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT