- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-3/4-2.0-1
TMS-SCE-3/4-2.0-1
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin
Search Keywords: TMSSCE34201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-3/4-2.0-1
-
Alias/AKA:722469-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:N/A
-
Maximum Cable Diameter:16.25 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,165
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$4.54
250
$4.26
500
$4.22
750
$4.18
1,500
$4.13
2,250
$4.09
3,000 +
$4.05
Click for Quote
Log in
to unlock special pricing