- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-3/4-2.0-0
TMS-SCE-3/4-2.0-0
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black
Search Keywords: TMSSCE34200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-3/4-2.0-0
-
Alias/AKA:4932650001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Black
-
Maximum Cable Diameter:16.25 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
On Order:
1,628
can ship 6/24/26
Minimum Order Quantity:
20
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$4.46
50
$3.16
100
$3.10
250
$2.74
500
$2.70
1,000
$2.69
2,500
$2.68
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT