- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-3/32-2.0-5
TMS-SCE-3/32-2.0-5
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green
Search Keywords: TMSSCE332205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-3/32-2.0-5
-
Alias/AKA:1639350001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Green
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Ships today, if you order in
Manufacturer Stock:
7,000
can ship
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.7731
500
$0.7571
1,000
$0.7411
2,500
$0.7199
5,000
$0.5291
7,500
$0.5165
10,000
$0.4649
15,000 +
$0.4586
Click for Quote
Log in
to unlock special pricing