Image is representational - see mfr. specs

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Product Highlights:
  • TMS-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
Search Keywords: TMSSCE332204
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    TMS-SCE-3/32-2.0-4
  • Alias/AKA:
    4407170001
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    250
  • Material:
    Cross Linked Polyolefin
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    1.9 mm
  • Marker Type:
    Printable
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 14,000
Pode ser enviado imediatamente
Manufacturer Stock:
24 750 Pode enviar
Minimum Order Quantity:
250
Multiple:
250
10 Weeks Pode enviar 22/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
250
$0.4199
500
$0.3642
1 000
$0.3517
2 500
$0.3415
5 000
$0.3376
7 500
$0.3368
10 000
$0.3359
15 000 +
$0.3351
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!