- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-3/32-2.0-0
TMS-SCE-3/32-2.0-0
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Black
Search Keywords: TMSSCE332200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-3/32-2.0-0
-
Alias/AKA:086689-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Black
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
You may purchase all in-stock quantity of 190
Manufacturer Stock:
6,000
can ship
Stock lot only:
190
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
Order Increment:
250
11 Weeks
can ship
8/24/26