Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TMS-SCE-3/16-2.0-6

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue
Search Keywords: TMSSCE316206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TMS-SCE-3/16-2.0-6
Alias/AKA: 1191830001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Material: Cross Linked Polyolefin
Marker Color: Blue
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TMS-SCE-3/16-2.0-6 RoHS compliant?
Yes, TMS-SCE-3/16-2.0-6 is RoHS compliant.
What is the lead time for TMS-SCE-3/16-2.0-6?
The standard lead time for TMS-SCE-3/16-2.0-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,735
Can Ship immediately
Manufacturer Stock:
9,750 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.499
25
$4.090
250
$4.080
500
$4.070
750
$4.050
1,500
$2.150
2,250
$1.510
3,000 +
$1.480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!