- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-3/16-2.0-3
TMS-SCE-3/16-2.0-3
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Orange
Search Keywords: TMSSCE316203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-3/16-2.0-3
-
Alias/AKA:4759230001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Orange
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,480
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2.167
10
$1.970
100
$1.760
250
$1.720
500
$1.690
1,000
$1.650
2,500
$1.630
5,000
$1.200
7,500 +
$1.190
Click for Quote
Log in
to unlock special pricing