- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-2X-1K-3/8-9
TMS-SCE-2X-1K-3/8-2.0-9 TE Connectivity / Raychem Brand TMS-SCE-2X-1K-3/8-2.0-9 is a white, military-grade, 2:1 heat-shrinkable polyolefin sleeve used for permanent wire and cable identification.
TE Connectivity / Raychem Brand
In Stock: 500
Minimum Order: 25
View ProductTE Connectivity / Raychem Brand
TMS-SCE-2X-1K-3/8-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-2X-1K-3/8-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable