- Home ›
- All Products›
- TMS-SCE-2.5K-3/16-2.0S1-9
TMS-SCE-2.5K-3/16-2.0S1-9
TE Connectivity / Raychem Brand
TMS-SCE-2.5K-3/16-2.0S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2.5K-3/16-2.0S1-9
Search Keywords: TMSSCE25K31620S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-2.5K-3/16-2.0S1-9
-
Alias/AKA:8918530001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Recommended Ribbon:See Printer Ribbon Matrix
-
Format:Ladder
-
Packaging Quantity:2,500
-
Compatible Cable Diameter:.069 – .16 in
-
Recovered Inside Diameter (Max):.062 in
-
Sleeve Color:White
-
Grade:Military
-
Operating Temperature Range:-67 – 275 °F
-
Product Type:Marker Sleeve
-
Markers per Sleeve:2
-
Recommended Printer:See Printer Ribbon Matrix
-
Shrink Ratio:3:1
-
Material:Radiation Crosslinked Polyolefin
-
Sleeve Length (Nominal):2 in
-
Wall Thickness (Nominal) (Full Recovery):.023 in
-
Number of Prescores:1
-
Expanded Inside Diameter (Min):4.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
625
$1.397
1,250
$0.860
1,875
$0.681
2,500 +
$0.667
Click for Quote
Log in
to unlock special pricing