- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-2.5K-3/16-2.0-9
TE Connectivity / Raychem Brand
TMS-SCE-2.5K-3/16-2.0-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Search Keywords: TMSSCE25K316209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-2.5K-3/16-2.0-9
-
Alias/AKA:8264810001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:4.06 mm
-
Marker Type:Printable
Product Guides
+
Frequently Asked Questions
Is TMS-SCE-2.5K-3/16-2.0-9 RoHS compliant?
Yes, TMS-SCE-2.5K-3/16-2.0-9 is RoHS compliant.
What is the lead time for TMS-SCE-2.5K-3/16-2.0-9?
The standard lead time for TMS-SCE-2.5K-3/16-2.0-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$0.939
250
$0.834
500
$0.819
1,000
$0.804
2,500
$0.793
5,000
$0.791
7,500
$0.789
10,000 +
$0.787
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT