- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TMS-SCE-2-1/4-2.0-2
TMS-SCE-2-1/4-2.0-2
TE Connectivity / Raychem Brand
Red Heat Shrinkable - Polyolefin - Flame Retardant -Irradiated- 2.25" x 1.97" (57.2mm x 50.0mm)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Red Heat Shrinkable - Polyolefin - Flame Retardant -Irradiated- 2.25" x 1.97" (57.2mm x 50.0mm)
Search Keywords: TMSSCE214202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-2-1/4-2.0-2
-
Alias/AKA:CF1506-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,100
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.66
45
$7.52
85
$7.37
200
$7.23
3,000
$7.09
5,000
$5.28
10,000 +
$4.72
Click for Quote
Log in
to unlock special pricing