Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TMS-SCE-1K-3/8-2.0-S1-9

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Product Highlights:
  • TMS-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
Search Keywords: TMSSCE1K3820S19
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TMS-SCE-1K-3/8-2.0-S1-9
Alias/AKA: 846169-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Material: Cross Linked Polyolefin
Marker Color: White
Maximum Cable Diameter: 8.12 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TMS-SCE-1K-3/8-2.0-S1-9 RoHS compliant?
Yes, TMS-SCE-1K-3/8-2.0-S1-9 is RoHS compliant.
What is the lead time for TMS-SCE-1K-3/8-2.0-S1-9?
The standard lead time for TMS-SCE-1K-3/8-2.0-S1-9 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,576
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
20 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.018
500
$1.000
1,000
$0.985
1,500
$0.983
2,000 +
$0.868
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!