- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TMS-SCE-1K-3/32-2.0-S1-9
TMS-SCE-1K-3/32-2.0-S1-9
TE Connectivity / Raychem Brand
Wire & Harness ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire & Harness ID Products
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: TMSSCE1K33220S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1K-3/32-2.0-S1-9
-
Alias/AKA:5248310001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:2
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recovered Inside Diameter:.031 in
-
Printer Technology:Thermal Transfer
-
Supplied Diameter:.093 in
-
Number of Prescores:1
-
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Length:25 mm
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Quantity:1000
-
Color:White
-
Compatible Cable Diameter:.8 – 1.9 mm
-
Tubing Type:Ladder
-
Tubing Grade:Military
-
Shrink Ratio:3:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$0.6309
250
$0.5644
500
$0.5630
1,000
$0.5515
3,000
$0.5289
5,000
$0.3938
8,000
$0.3888
15,000 +
$0.3482
Click for Quote
Log in
to unlock special pricing