- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1K-3/32-2.0-9
TMS-SCE-1K-3/32-2.0-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: TMSSCE1K332209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1K-3/32-2.0-9
-
Alias/AKA:0969750001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,439
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.4823
1,000
$0.4728
3,000
$0.4597
5,000
$0.4538
8,000
$0.4516
10,000
$0.4488
15,000
$0.4428
25,000 +
$0.4368
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT