- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1K-1/8-2.0-S3-9
TMS-SCE-1K-1/8-2.0-S3-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Search Keywords: TMSSCE1K1820S39
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1K-1/8-2.0-S3-9
-
Alias/AKA:7485390001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin2023
-
Marker Color:White2021
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
95
$1.0027
100
$0.9996
250
$0.9976
500
$0.9955
1,000
$0.7466
1,500
$0.6967
2,000 +
$0.6824
Click for Quote
Log in
to unlock special pricing