Image is representational - see mfr. specs

TMS-SCE-1K-1/8-2.0-S1-9

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Cross Linked Polyolefin White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Product Highlights:
  • TMS-SCE Series
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 2:1
  • Operating Temperature = -55 - 135 °C
Search Keywords: TMSSCE1K1820S19
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TMS-SCE-1K-1/8-2.0-S1-9
  • Alias/AKA:
    9435730001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    Cross Linked Polyolefin
  • Marker Color:
    White
  • Maximum Cable Diameter:
    2.66 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98,829
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
10 Weeks can ship 8/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.718
100
$0.688
250
$0.680
500
$0.667
1,000
$0.656
1,500
$0.653
2,000 +
$0.646
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!