- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1K-1/8-2.0-9
TMS-SCE-1K-1/8-2.0-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: TMSSCE1K18209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1K-1/8-2.0-9
-
Alias/AKA:4554650001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
On Order:
15,000
can ship 8/12/26
Minimum Order Quantity:
50
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$0.6652
250
$0.3091
500
$0.3055
1,000
$0.2995
3,000
$0.2876
5,000
$0.2836
8,000
$0.2816
15,000 +
$0.2747
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT