- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1K-1/4-2.0-4
TMS-SCE-1K-1/4-2.0-4
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Search Keywords: TMSSCE1K14204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1K-1/4-2.0-4
-
Alias/AKA:7525070001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,698
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.145
250
$0.822
500
$0.806
1,000
$0.785
3,000
$0.771
5,000
$0.751
8,000
$0.747
10,000 +
$0.631
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT