Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TMS-SCE-1K-1/2-2.0-S1-4

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Search Keywords: TMSSCE1K1220S14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TMS-SCE-1K-1/2-2.0-S1-4
  • Alias/AKA:
    5768930001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    Cross Linked Polyolefin
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    10.79 mm
  • Marker Type:
    Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TMS-SCE-1K-1/2-2.0-S1-4 RoHS compliant?
Yes, TMS-SCE-1K-1/2-2.0-S1-4 is RoHS compliant.
What is the lead time for TMS-SCE-1K-1/2-2.0-S1-4?
The standard lead time for TMS-SCE-1K-1/2-2.0-S1-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks can ship 12/10/26
Backorder
Price (USD)
Qty
Unit Price
500
$4.38
1,000
$2.32
1,500
$1.63
2,000 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!