- Home ›
- All Products›
- TMS-SCE-1K-1-2.0-S1-9
TMS-SCE-1K-1-2.0-S1-9
TE Connectivity / Raychem Brand
TMS-SCE-1K-1-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TMS-SCE-1K-1-2.0-S1-9
Search Keywords: TMSSCE1K120S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1K-1-2.0-S1-9
-
Alias/AKA:1340650001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tubing Grade:Military
-
Tubing Type:Ladder
-
Recovered Inside Diameter:.333 in
-
Printer Technology:Thermal Transfer
-
Compatible Cable Diameter:.366 – .85 in
-
Markers per Sleeve:2
-
Packaging Quantity:1000
-
Number of Prescores:1
-
Shrink Ratio:3:1
-
Supplied Diameter:1 in
-
Color:White
-
Operating Temperature Range:-67 – 275 °F
-
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Length:25 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,960
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
19 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
20
$7.81
100
$7.79
250
$7.77
500
$7.75
1,000
$4.10
1,500
$2.89
2,000 +
$2.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT