- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1/8-2.0-9
TE Connectivity / Raychem Brand
TMS-SCE-1/8-2.0-9
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 3.18mm x 50mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1/8-2.0-9
-
Alias/AKA:8350110001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable