- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1/8-2.0-6
TMS-SCE-1/8-2.0-6
TE Connectivity / Raychem Brand
The TMS-SCE-1/8-2.0-6 is a military-grade, blue, 3:1 ratio heat-shrinkable polyolefin sleeve used for permanent wire and cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The TMS-SCE-1/8-2.0-6 is a military-grade, blue, 3:1 ratio heat-shrinkable polyolefin sleeve used for permanent wire and cable identification.
Search Keywords: TMSSCE18206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1/8-2.0-6
-
Alias/AKA:2443050001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Blue
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,250
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
Order Increment:
250
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$0.947
500
$0.820
750
$0.809
1,500
$0.800
2,250
$0.798
3,000 +
$0.643
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT