- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1/4-2.0-9
TMS-SCE-1/4-2.0-9
TE Connectivity / Raychem Brand
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 6.35mm x 50mm.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 6.35mm x 50mm.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: TMSSCE14209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1/4-2.0-9
-
Alias/AKA:6641710001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:5.46 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,892
Can Ship immediately
On Order:
60,000
can ship 7/6/26
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$1.0600
500
$1.0200
1,000
$0.9588
2,500
$0.9180
5,000
$0.7140
7,500
$0.6732
10,000
$0.6426
15,000 +
$0.6120
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT