- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1/2-2.0-S1-9
TMS-SCE-1/2-2.0-S1-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Automotive
Search Keywords: TMSSCE1220S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1/2-2.0-S1-9
-
Alias/AKA:0138090001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,899
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2.057
250
$1.870
500
$1.810
1,000
$1.710
2,500
$1.670
5,000
$1.240
7,500
$1.200
10,000
$1.080
15,000 +
$1.070
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT