- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1/2-2.0-9
TMS-SCE-1/2-2.0-9
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: TMSSCE12209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1/2-2.0-9
-
Alias/AKA:5061850001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
267,305
Can Ship immediately
On Order:
11,500
can ship 8/17/26
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$1.0500
500
$0.9945
1,000
$0.9353
2,500
$0.9160
5,000
$0.8956
7,500
$0.8935
10,000
$0.8915
15,000 +
$0.8884
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT