- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1/2-2.0-5
TMS-SCE-1/2-2.0-5
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Green
Search Keywords: TMSSCE12205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1/2-2.0-5
-
Alias/AKA:5417790001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Green
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,237
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$3.20
250
$2.11
500
$2.06
750
$1.98
1,500
$1.97
2,250
$1.96
3,000 +
$1.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT