- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1/2-2.0-4
TMS-SCE-1/2-2.0-4
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: TMSSCE12204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1/2-2.0-4
-
Alias/AKA:6325250001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,701
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$0.985
500
$0.966
1,000
$0.917
2,500
$0.898
5,000
$0.878
7,500
$0.874
10,000
$0.856
15,000 +
$0.852
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT