Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TMS-SCE-1-2.0-9

Heat Shrinkable Label - 1.00" x 1.97" (25.4mm x 50.0mm) Size - 3:1 Shrink Ratio - White.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Heat Shrinkable Label - 1.00" x 1.97" (25.4mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
Search Keywords: TMSSCE1209
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TMS-SCE-1-2.0-9
Alias/AKA: 4397130001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Material: Cross Linked Polyolefin
Marker Color: White
Maximum Cable Diameter: 21.59 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TMS-SCE-1-2.0-9 RoHS compliant?
Yes, TMS-SCE-1-2.0-9 is RoHS compliant.
What is the lead time for TMS-SCE-1-2.0-9?
The standard lead time for TMS-SCE-1-2.0-9 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,230   can ship 7/7/27
Minimum Order Quantity:
10
48 Weeks can ship 10/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.12
50
$2.61
100
$2.56
250
$2.51
500
$2.48
1,000
$2.41
2,500
$2.23
5,000 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!