- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1-2.0-2
TE Connectivity / Raychem Brand
TMS-SCE-1-2.0-2
A military-grade, 3:1 shrink ratio heat-shrinkable wire identification sleeve made from flame-retardant polyolefin for permane ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | TMS-SCE-1-2.0-2 |
| Alias/AKA: | 4867690001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Material: | Cross Linked Polyolefin |
| Marker Color: | Red |
| Maximum Cable Diameter: | 21.59 mm |
| Marker Type: | Printable |