- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1-1/2-2.0-6
TMS-SCE-1-1/2-2.0-6
TE Connectivity / Raychem Brand
Blue Heat Shrinkable Label - 1.50" x 1.97" (38.10mm x 50.0mm).
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Blue Heat Shrinkable Label - 1.50" x 1.97" (38.10mm x 50.0mm).
Search Keywords: TMSSCE112206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1-1/2-2.0-6
-
Alias/AKA:8294790001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,854
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
62 Weeks
can ship
7/21/27
Price (USD)
Qty
Unit Price
5
$12.25
100
$6.73
250
$5.95
625
$5.82
1,250
$5.70
1,875
$5.67
2,500 +
$5.64
Click for Quote
Log in
to unlock special pricing