- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-1-1/2-2.0-4
TMS-SCE-1-1/2-2.0-4
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow
Search Keywords: TMSSCE112204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-1-1/2-2.0-4
-
Alias/AKA:6706090001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:33.02 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
391
Can Ship immediately
On Order:
2,500
can ship 9/16/26
Minimum Order Quantity:
5
36 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$7.80
25
$5.91
100
$5.36
250
$5.20
500
$4.67
1,000
$4.45
2,500
$4.44
5,000 +
$4.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT