- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-CM-1/4-4H-9
TMS-CM-1/4-4H-9
TE Connectivity / Raychem Brand
Wire Marker - Cable Tie - 0.41" W x 2.02" L (10.4mm x 51.4mm) - White -Polyolefin (PO) - Irradiated
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Wire Marker - Cable Tie - 0.41" W x 2.02" L (10.4mm x 51.4mm) - White -Polyolefin (PO) - Irradiated
Search Keywords: TMSCM144H9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-CM-1/4-4H-9
-
Alias/AKA:5027000012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
Price (USD)
Qty
Unit Price
2,500
$1.2200
5,000
$1.0500
10,000
$0.9690
47,500
$0.8772
95,000 +
$0.7854
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT