- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TMS-90-SCE-1/2-4
TMS-90-SCE-1/2-4
TE Connectivity / Raychem Brand
Wire & Harness ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wire & Harness ID Products
Product Highlights:
- TMS-90-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 2:1
Search Keywords: TMS90SCE124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-90-SCE-1/2-4
-
Alias/AKA:CC9104-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.22 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,250
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$3.28
50
$3.27
100
$3.26
250
$3.25
500
$2.01
750
$1.59
1,000 +
$1.56
Click for Quote
Log in
to unlock special pricing