- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-3/8-1.50-9
TMS-3/8-1.50-9
TE Connectivity / Raychem Brand
Cable Markers - Printable Heat Shrink
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers - Printable Heat Shrink
Search Keywords: TMS381509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-3/8-1.50-9
-
Alias/AKA:5024390003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Cross Linked Polyolefin
-
Marker Color:N/A
-
Maximum Cable Diameter:4.75 mm
-
Marker Type:Shrink Sleeve
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,370
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$2.83
100
$2.82
250
$2.62
500
$2.50
1,000
$2.49
2,500
$2.44
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing