- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-3/16-NO.21-9
TMS-3/16-NO.21-9
TE Connectivity / Raychem Brand
Markers For Cables
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Markers For Cables
Search Keywords: TMS316NO219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-3/16-NO.21-9
-
Alias/AKA:5021610003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,305
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.45
100
$1.30
250
$1.27
500
$1.25
1,000
$1.21
2,500
$1.20
5,000
$1.07
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing