- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-1/8-1.75-9
TMS-1/8-1.75-9
TE Connectivity / Raychem Brand
Cable Markers - Printable Heat Shrink
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers - Printable Heat Shrink
Search Keywords: TMS181759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-1/8-1.75-9
-
Alias/AKA:5020330015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Cross Linked Polyolefin
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:Shrink Sleeve
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,402
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.931
500
$0.898
1,000
$0.855
2,500
$0.827
5,000
$0.816
7,500
$0.811
10,000 +
$0.809
Click for Quote
Log in
to unlock special pricing