- Home ›
- All Products›
- THX-26C422-814-0
THX-26C422-814-0
TE Connectivity / Raychem Brand
THX-26C422-814-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
THX-26C422-814-0
Search Keywords: THX26C4228140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:THX-26C422-814-0
-
Alias/AKA:EK0442-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:26 AWG
-
Impedance:100 Ω
-
Cable Type:Quadrax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,250
$22.47
2,500
$11.48
3,750
$7.81
5,000 +
$7.66
Click for Quote
Log in
to unlock special pricing