- Home ›
- All Products›
- THX-24C422-424-0
THX-24C422-424-0
TE Connectivity / Raychem Brand
THX-24C422-424-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
THX-24C422-424-0
Search Keywords: THX24C4224240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:THX-24C422-424-0
-
Alias/AKA:EH9008-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Wire Size:24 AWG
-
Impedance:100 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Quadrax
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,250
$29.60
2,500
$15.12
3,750
$10.29
5,000 +
$10.08
Click for Quote
Log in
to unlock special pricing