- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- THA-PDKG-09
THA-PDKG-09
TE Connectivity / Raychem Brand
Cable Clamp - P-Type - 9 Clamp Size - 0.500" to 0.625" (12.70mm to 15.88mm) Cable Bundle Diameter - Cushioned, Hinged - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Cable Clamp - P-Type - 9 Clamp Size - 0.500" to 0.625" (12.70mm to 15.88mm) Cable Bundle Diameter - Cushioned, Hinged - Black.
Search Keywords: THAPDKG09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:THA-PDKG-09
-
Alias/AKA:EM7081-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
365
can ship 1/11/27
58 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$78.99
5
$55.61
10
$48.97
25
$44.91
50
$39.95
200
$38.54
400 +
$37.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT