- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TFER-1-X-SP
TFER-1-X-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polytetrafluoroethylene Clear
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polytetrafluoroethylene Clear
Search Keywords: TFER1XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TFER-1-X-SP
-
Alias/AKA:5960084012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IE
-
ECCN:EAR99
-
Reel Pack:
30 -
Type:Tubing
-
Body Material:Polytetrafluoroethylene
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3.2:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-67 to 250 °C
-
Inside Diameter After Shrinking:7.1 mm
-
Inside Diameter Before Shrinking:25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
75
$82.36
150
$43.47
225
$29.90
300 +
$29.30
Click for Quote
Log in
to unlock special pricing