- Home ›
- All Products›
- TFER-1/8-X-STK
TFER-1/8-X-STK
TE Connectivity / Raychem Brand
TFER-1/8-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TFER-1/8-X-STK
Search Keywords: TFER18XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TFER-1/8-X-STK
-
Alias/AKA:5960022007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Product Family:TFER
-
Recovery Temperature:340 °C
-
Applicable Region:Global
-
Cut Length:48.031 in
-
Fluid Type:Water
-
Recovered Inside Diameter (Max):.039 in
-
Product Source:Ireland
-
Shrink Temperature (Min):340 °C
-
Flammability:Flame-Retardant
-
Fluid Resistance:Splash Protection
-
Expanded Inside Diameter (Min):3.2 mm
-
Resistant To:Mechanical Damage
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.009 in
-
Color:Clear
-
Voltage (Max):.6 kV
-
Wall Type:Single
-
Operating Temperature Range:-65 – 250 °C
-
Packaging Method:Stick
-
Shrink Ratio:3.2:1
-
Flexibility:Flexible
-
Material:Polytetrafluoroethylene (PTFE)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
15
$19.22
30
$14.41
45
$13.45
60 +
$13.18
Click for Quote
Log in
to unlock special pricing