- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TFE-30-X-STK
TFE-30-X-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Teflon Polytetrafluoroethylene Clear Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Heat Shrink Tubing ST Teflon Polytetrafluoroethylene Clear Thin Stick
Search Keywords: TFE30XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TFE-30-X-STK
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Tubing
-
Body Material:Teflon Polytetrafluoroethylene
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:1.8:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-67 to 250 °C
-
Inside Diameter After Shrinking:0.38 mm
-
Inside Diameter Before Shrinking:0.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18 Meters
Can Ship immediately
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$44.00
10
$11.00
25
$10.15
60
$9.30
100
$8.92
250 +
$8.35
Click for Quote
Log in
to unlock special pricing