- Home ›
- All Products›
- TECT-13.5/4.5-0-30MM
TECT-13.5/4.5-0-30MM
TE Connectivity / Raychem Brand
TECT-13.5/4.5-0-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TECT-13.5/4.5-0-30MM
Search Keywords: TECT13545030MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TECT-13.5/4.5-0-30MM
-
Alias/AKA:CH01006003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.059 in
-
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Color:Black
-
Operating Temperature Range:-40 – 120 °C
-
Resistant To:Fluids
-
Product Family:TECT
-
Wall Type:Dual
-
Fluid Resistance:Splash Protection
-
Packaging Method:Piece
-
Low Outgassing:No
-
Flammability:Non-Flame-Retardant
-
Fluid Type:Typical Automotive Fluids
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):4.5 mm
-
Flexibility:Flexible
-
Cut Length:1.181 in
-
Expanded Inside Diameter (Min):13.5 mm
-
Recovered Wall Thickness (Tolerance):.25 mm
-
Applicable Region:Asia
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
36 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
12,500
$0.6679
25,000
$0.3525
37,500
$0.2424
50,000 +
$0.2376
Click for Quote
Log in
to unlock special pricing