- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TC-CAPS-4003-2CS5482
TC-CAPS-4003-2CS5482
TE Connectivity / Raychem Brand
The TC-CAPS-4003-2CS5482 is a red protective cap component with a minimum internal dimension of 14 mm and an overall length of ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The TC-CAPS-4003-2CS5482 is a red protective cap component with a minimum internal dimension of 14 mm and an overall length of 25.4 mm.
Search Keywords: TCCAPS40032CS5482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TC-CAPS-4003-2CS5482
-
Alias/AKA:A72821-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:End Cap
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Red
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:1.3 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,638
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
200
$0.7821
250
$0.7801
500
$0.7782
1,000
$0.7762
2,000
$0.4777
3,000
$0.3782
4,000 +
$0.3706
Click for Quote
Log in
to unlock special pricing