- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TC-CAPS-4003-2CS5336
TC-CAPS-4003-2CS5336
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Cross Linked Polyolefin Red Thin/Single
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Red Thin/Single
Search Keywords: TCCAPS40032CS5336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TC-CAPS-4003-2CS5336
-
Alias/AKA:526002N008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Red
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:0.91 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.5211
250
$0.4989
500
$0.4940
1,000
$0.4846
2,000
$0.4763
3,000
$0.4693
4,000 +
$0.4647
Click for Quote
Log in
to unlock special pricing