- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TC-CAPS-4001-9CS5504
TC-CAPS-4001-9CS5504
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST White
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST White
Search Keywords: TCCAPS40019CS5504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TC-CAPS-4001-9CS5504
-
Alias/AKA:526001N010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,500
$0.5659
5,000
$0.3483
7,500
$0.2757
10,000 +
$0.2702
Click for Quote
Log in
to unlock special pricing