Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TC-CAPS-4001-9-CS5482

Heat Shrink Cap White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Heat Shrink Cap White
Search Keywords: TCCAPS40019CS5482
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TC-CAPS-4001-9-CS5482
Alias/AKA: 526001N006
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Cap6705
Color: White6693
Inside Diameter After Shrinking: 0.8 mm
Inside Diameter Before Shrinking: 1.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC-CAPS-4001-9-CS5482 RoHS compliant?
Yes, TC-CAPS-4001-9-CS5482 is RoHS compliant.
What is the lead time for TC-CAPS-4001-9-CS5482?
The standard lead time for TC-CAPS-4001-9-CS5482 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,339
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3750
50
$0.3409
500
$0.3194
1,000
$0.3129
2,500
$0.3043
5,000
$0.2979
7,500
$0.2941
10,000
$0.2914
20,000 +
$0.2849
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!